- Home ›
- All Products›
- 11002525
Description
+
Dual Regulated DC-DC Converter - 10W - Input: 36 to 75VDC - Output: (+/-) 15VDC - 2kV Isolation - DIP24 - SMD
Search Keywords: 11002525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002525
-
Alias/AKA:REC10-4815SRW/H2/A/M/SMD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$96.12
50
$50.89
75
$35.81
100 +
$35.09
Click for Quote
Log in
to unlock special pricing