- Home ›
- All Products›
- 11002485
Description
+
Dual Regulated DC-DC Converter - 8W - Input: 18 to 75VDC - Output: (+/-) 5VDC - 3kVDC Isolation - Metal Case - DIP24
Search Keywords: 11002485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002485
-
Alias/AKA:REC8-4805DRWZ/H3/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$44.97
5
$40.12
15
$38.93
30
$37.26
60
$35.73
105
$34.77
255 +
$34.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments