- Home ›
- All Products›
- 11002479
Description
+
Dual Regulated DC-DC Converter - 8W - Input: 18 to 75VDC - Output: (+/-) 5VDC - 2kVDC Isolation - Metal Case - SMD - Tape&Reel
Search Keywords: 11002479
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002479
-
Alias/AKA:REC8-4805DRWZ/H2/A/M/SMD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$89.62
50
$47.45
75
$33.39
100 +
$32.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments