- Home ›
- All Products›
- 11002461
Description
+
Dual Regulated DC-DC Converter - 8W - Input: 18 to 36VDC - Output: (+/-) 12VDC - 3kVDC Isolation - Metal Case - DIP24
Search Keywords: 11002461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002461
-
Alias/AKA:REC8-2412DRW/H3/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$40.50
5
$36.14
15
$35.06
30
$34.04
60
$32.18
105
$32.10
255 +
$30.91
Click for Quote
Log in
to unlock special pricing