- Home ›
- All Products›
- 11002441
Description
+
Dual Regulated DC-DC Converter - 8W - Input: 4.5 to 9VDC - Output: (+/-) 15VDC - 2kVDC Isolation - Metal Case - SMD
Search Keywords: 11002441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002441
-
Alias/AKA:REC8-0515DRW/H2/A/M/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$45.12
5
$40.26
15
$39.06
30
$37.39
60
$35.85
105
$34.89
255 +
$34.43
Click for Quote
Log in
to unlock special pricing