- Home ›
- All Products›
- 11002408
Description
+
8W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 4: 1; V. In: 18-75; V. Out: 3.3; mA. Out: 1600
Search Keywords: 11002408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002408
-
Alias/AKA:REC8-483.3SRWZH2AMSMD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
25
$62.40
50
$38.40
75
$30.40
100 +
$29.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments