- Home ›
- All Products›
- 11002397
Description
+
Regulated DC-DC Converter - 8W - Input: 9 to 36VDC - Output: 15VDC - 2kVDC Isolation - Metal Case - DIP24
Search Keywords: 11002397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002397
-
Alias/AKA:REC8-2415SRWZ/H2/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$35.83
5
$31.97
15
$31.01
30
$30.12
60
$28.47
105
$28.39
255 +
$27.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments