- Home ›
- All Products›
- 11002385
Description
+
Regulated DC-DC Converter - 8W - Input: 18 to 36VDC - Output: 12VDC - 3kVDC Isolation - Metal Case - DIP24
Search Keywords: 11002385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002385
-
Alias/AKA:REC8-2412SRW/H3/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$36.83
5
$32.86
15
$31.88
30
$30.96
60
$29.26
105
$29.19
255 +
$28.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments