- Home ›
- All Products›
- 11002351
Description
+
Regulated DC-DC Converter - 8W - Input: 36 to 75VDC - Output: 5VDC - 2kVDC Isolation - Metal Case - SMD
Search Keywords: 11002351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002351
-
Alias/AKA:REC8-4805SRW/H2/A/M/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$39.60
5
$35.34
15
$34.28
30
$33.29
60
$31.47
105
$31.39
255 +
$30.22
Click for Quote
Log in
to unlock special pricing