- Home ›
- All Products›
- 11002340
Description
+
Regulated DC-DC Converter - 8W - Input: 4.5 to 9VDC - Output: 15VDC - 2kVDC Isolation - Metal Case - DIP24
Search Keywords: 11002340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002340
-
Alias/AKA:REC8-0515SRW/H2/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$35.97
5
$32.09
15
$31.13
30
$30.23
60
$28.58
105
$28.50
255 +
$27.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments