- Home ›
- All Products›
- 11002223
Description
+
Unregulated DC-DC Converter - 2 W - Input: 15VDC (+/-) 10% - Output: 15VDC - 8 lead SMD - Tape&Reel
Search Keywords: 11002223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002223
-
Alias/AKA:R2S8-1515-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
63
$23.47
125
$14.56
188
$11.50
250 +
$11.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments