- Home ›
- All Products›
- 11002080
Description
+
Unregulated DC-DC Converter - 2 W - Input: 15VDC (+/-) 10% - Output: 24VDC - 12 lead SMD - Short Circuit Protection
Search Keywords: 11002080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002080
-
Alias/AKA:R2S12-1524/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$17.48
10
$16.68
33
$16.18
66
$15.71
132
$14.85
264
$14.45
528 +
$14.26
Click for Quote
Log in
to unlock special pricing