- Home ›
- All Products›
- 11002053
Description
+
Unregulated DC-DC Converter - 2 W - Input: 15VDC (+/-) 10% - Output: 9VDC - 12 lead SMD
Search Keywords: 11002053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002053
-
Alias/AKA:R2S12-1509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$16.97
33
$14.69
66
$14.26
132
$13.48
264
$13.12
528
$12.95
1,023 +
$12.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments