- Home ›
- All Products›
- 11002005
Description
+
Unregulated DC-DC Converter - Dual Output - 2 W - Input: 15VDC (+/-) 10% - Output: (+/-) 9VDC - 12 lead SMD - 3kV Isolation - Short Circuit Protection
Search Keywords: 11002005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002005
-
Alias/AKA:R2D12-1509/HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$19.76
10
$18.85
33
$18.28
66
$17.50
132
$16.78
264
$16.33
528 +
$16.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments