- Home ›
- All Products›
- 11001952
Description
+
Unregulated DC-DC Converter - Dual Output - 2 W - Input: 24VDC (+/-) 10% - Output: (+/-) 15VDC - 12 lead SMD
Search Keywords: 11001952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11001952
-
Alias/AKA:R2D12-2415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$18.63
10
$17.77
33
$17.24
66
$16.74
132
$15.82
264
$15.39
528 +
$15.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments