- Home ›
- All Products›
- 11001928
Description
+
Unregulated DC-DC Converter - Dual Output - 2 W - Input: 15VDC (+/-) 10% - Output: (+/-) 12VDC - 12 lead SMD
Search Keywords: 11001928
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11001928
-
Alias/AKA:R2D12-1512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$16.37
10
$15.90
33
$15.11
66
$14.64
132
$14.17
264
$13.71
528 +
$13.24
Click for Quote
Log in
to unlock special pricing