- Home ›
- All Products›
- 11001856
Description
+
Unregulated DC-DC Converter - Dual Output - 2 W - Input: 15VDC (+/-) 10% - Output: (+/-) 24VDC - 10 lead SMD
Search Keywords: 11001856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11001856
-
Alias/AKA:R2D10-1524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$15.88
33
$13.75
66
$13.35
132
$12.62
264
$12.58
528
$12.28
1,023 +
$12.12
Click for Quote
Log in
to unlock special pricing