- Home ›
- All Products›
- 11001800
Description
+
Unregulated DC-DC Converter - Dual Output - 2 W - Input: 5VDC (+/-) 10% - Output: (+/-) 5VDC - 10 lead SMD
Search Keywords: 11001800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11001800
-
Alias/AKA:R2D10-0505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$13.87
33
$12.83
66
$12.45
132
$12.07
264
$11.69
528
$11.31
1,023 +
$10.94
Click for Quote
Log in
to unlock special pricing