- Home ›
- All Products›
- 11001627
Description
+
Regulated DC-DC Converter - 6W - Input: 18 to 36VDC - Output: 24VDC - 8kVDC Isolation - DIP24
Search Keywords: 11001627
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11001627
-
Alias/AKA:REC6-2424SRW/R8/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$44.16
5
$41.31
15
$39.37
30
$38.15
60
$36.91
105
$35.93
255 +
$34.36
Click for Quote
Log in
to unlock special pricing