- Home ›
- All Products›
- 11001532
Description
+
Regulated DC-DC Converter - 3.5W - Input: 36 to 75 VDC - Output: 24VDC - 8kV Isolation - DIP24
Search Keywords: 11001532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11001532
-
Alias/AKA:REC3.5-4824SRW/R8/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$43.74
5
$39.03
15
$37.87
30
$36.24
60
$34.75
105
$33.83
255 +
$33.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments