- Home ›
- All Products›
- 11001482
Description
+
Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: 15VDC - 10kVDC Isolation - DIP24
Search Keywords: 11001482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11001482
-
Alias/AKA:REC6-1215SRW/R10/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$56.12
5
$50.07
15
$48.58
30
$46.50
60
$44.58
105
$43.40
255 +
$42.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments