- Home ›
- All Products›
- 11001200
Description
+
Regulated DC-DC Converter - 3.5W - Input: 18 to 36 VDC - Output: 12VDC - 10kV Isolation - DIP24
Search Keywords: 11001200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11001200
-
Alias/AKA:REC3.5-2412SRW/R10/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$50.00
5
$44.62
15
$43.28
30
$41.43
60
$39.73
105
$38.67
255 +
$38.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments