- Home ›
- All Products›
- 11001199
Description
+
Regulated DC-DC Converter - 3.5W - Input: 9 to 18 VDC - Output: 12VDC - 10kV Isolation - DIP24
Search Keywords: 11001199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11001199
-
Alias/AKA:REC3.5-1212SRW/R10/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$47.99
5
$44.89
15
$42.77
30
$41.43
60
$40.10
105
$39.02
255 +
$37.31
Click for Quote
Log in
to unlock special pricing