- Home ›
- All Products›
- 11001182
Description
+
Regulated DC-DC Converter - 3.5W - Input: 4.5 to 9 VDC - Output: 12VDC - 8kV Isolation - DIP24
Search Keywords: 11001182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11001182
-
Alias/AKA:REC3.5-0512SRW/R8/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$44.61
5
$39.81
15
$38.63
30
$36.96
60
$35.45
105
$34.51
255 +
$34.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments