- Home ›
- All Products›
- 11001157
Description
+
Regulated DC-DC Converter - 3.5W - Input: 36 to 75 VDC - Output: 12VDC - 8kV Isolation - CTRL Pin - DIP24
Search Keywords: 11001157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11001157
-
Alias/AKA:REC3.5-4812SRW/R8/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$44.33
5
$39.55
15
$38.37
30
$36.73
60
$35.22
105
$34.28
255 +
$33.83
Click for Quote
Log in
to unlock special pricing