- Home ›
- All Products›
- 11001022
Description
+
3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 4.5-9; V. Out: 09; mA. Out: 388
Search Keywords: 11001022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11001022
-
Alias/AKA:REC3.5-0509SRWR10ACTRLX1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
4
$63.41
8
$47.56
12
$44.39
15 +
$43.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments