- Home ›
- All Products›
- 11000971
Description
+
Regulated DC-DC Converter - 3.5W - Input: 9 to 18 VDC - Output: 9VDC - 8kV Isolation - DIP24
Search Keywords: 11000971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11000971
-
Alias/AKA:REC3.5-1209SRW/R8/A/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$45.86
5
$40.92
15
$39.70
30
$38.00
60
$36.44
105
$35.47
255 +
$35.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments