- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 11000913
Description
+
Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: 5VDC - 10kVDC Isolation - DIP24
Search Keywords: 11000913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11000913
-
Alias/AKA:REC6-1205SRW/R10/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$53.80
5
$50.14
15
$48.68
30
$47.85
60
$47.13
105
$47.01
255 +
$46.90
Click for Quote
Log in
to unlock special pricing