- Home ›
- All Products›
- 11000882
Description
+
Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: 5VDC - 8kVDC Isolation - CTRL Pin - DIP24 - Undervoltage Lockout
Search Keywords: 11000882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11000882
-
Alias/AKA:REC6-1205SRW/R8/A/CTRL/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$50.98
5
$45.49
15
$44.13
30
$42.24
60
$40.51
105
$39.43
255 +
$38.91
Click for Quote
Log in
to unlock special pricing