- Home ›
- All Products›
- 11000873
Description
+
Regulated DC-DC Converter - 6W - Input: 18 to 36VDC - Output: 5VDC - 8kVDC Isolation - CTRL Pin - DIP24
Search Keywords: 11000873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11000873
-
Alias/AKA:REC6-2405SRW/R8/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$46.41
5
$41.42
15
$40.18
30
$38.46
60
$36.88
105
$35.89
255 +
$35.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments