- Home ›
- All Products›
- 11000871
Description
+
Regulated DC-DC Converter - 6W - Input: 4.5 to 9VDC - Output: 5VDC - 8kVDC Isolation - CTRL Pin - DIP24
Search Keywords: 11000871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11000871
-
Alias/AKA:REC6-0505SRW/R8/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$48.69
5
$43.45
15
$42.15
30
$40.34
60
$38.68
105
$37.65
255 +
$37.16
Click for Quote
Log in
to unlock special pricing