- Home ›
- All Products›
- 11000851
Description
+
Regulated DC-DC Converter - 3.5W - Input: 4.5 to 9 VDC - Output: 5VDC - 10kV Isolation - DIP24
Search Keywords: 11000851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11000851
-
Alias/AKA:REC3.5-0505SRW/R10/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$53.55
5
$47.79
15
$46.36
30
$44.37
60
$42.54
105
$41.41
255 +
$40.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments