- Home ›
- All Products›
- 11000783
Description
+
The REC3.5-1205SRW/R8/A is a 3.5W regulated DC/DC converter with a 2:1 input voltage range, providing a single 5V output with 8kVDC reinforced isolation.
Search Keywords: 11000783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11000783
-
Alias/AKA:REC3.5-0505SRW/R8/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$42.47
5
$38.17
15
$37.11
30
$35.63
60
$34.27
105
$33.42
255 +
$33.02
Click for Quote
Log in
to unlock special pricing