- Home ›
- All Products›
- 11000548
RECOM
11000548
Dual Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: (+/-) 12VDC - 10kVDC Isolation - CTRL Pin - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: (+/-) 12VDC - 10kVDC Isolation - CTRL Pin - DIP24
Search Keywords: 11000548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11000548
-
Alias/AKA:REC6-1212DRW/R10/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is 11000548 RoHS compliant?
Yes, 11000548 is RoHS compliant.
What is the lead time for 11000548?
The standard lead time for 11000548 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
4
17 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$70.52
4
$64.83
8
$59.01
12
$57.76
15 +
$57.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT