- Home ›
- All Products›
- 11000452
Description
+
Dual Regulated DC-DC Converter - 3.5W - Input: 18 to 36 VDC - Output: (+/-) 12VDC - 10kV Isolation - DIP24
Search Keywords: 11000452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11000452
-
Alias/AKA:REC3.5-2412DRW/R10/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$52.60
5
$49.18
15
$46.86
30
$45.39
60
$43.92
105
$42.73
255 +
$40.85
Click for Quote
Log in
to unlock special pricing