- Home ›
- All Products›
- 11000450
Description
+
Dual Regulated DC-DC Converter - 3.5W - Input: 4.5 to 9 VDC - Output: (+/-) 12VDC - 10kV Isolation - DIP24
Search Keywords: 11000450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11000450
-
Alias/AKA:REC3.5-0512DRW/R10/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4
$64.13
8
$48.09
12
$44.89
15 +
$43.99
Click for Quote
Log in
to unlock special pricing