- Home ›
- All Products›
- 11000319
Description
+
Dual Regulated DC-DC Converter - 6W - Input: 36 to 75VDC - Output: (+/-) 9VDC - 8kVDC Isolation - DIP24 - Undervoltage Lockout
Search Keywords: 11000319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11000319
-
Alias/AKA:REC6-4809DRW/R8/A/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
4
$63.38
8
$47.53
12
$44.36
15 +
$43.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments