- Home ›
- All Products›
- 11000166
Description
+
Dual Regulated DC-DC Converter - 6W - Input: 18 to 36VDC - Output: (+/-) 5VDC - 10kVDC Isolation - DIP24
Search Keywords: 11000166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11000166
-
Alias/AKA:REC6-2405DRW/R10/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$60.52
5
$54.00
15
$50.87
30
$48.08
60
$47.96
105
$46.80
255 +
$46.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments