- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 11000037
RECOM
11000037
3.5W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2: 1; V. In: 9-18; V. Out: +/-05; mA. Out: +/-350
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3.5W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2: 1; V. In: 9-18; V. Out: +/-05; mA. Out: +/-350
Search Keywords: 11000037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11000037
-
Alias/AKA:REC3.5-1205DRWR8ACTRLX1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
15
Product Guides
+
Frequently Asked Questions
Is 11000037 RoHS compliant?
Yes, 11000037 is RoHS compliant.
What is the lead time for 11000037?
The standard lead time for 11000037 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$57.05
5
$50.91
15
$49.39
30
$47.27
60
$45.33
105
$44.12
255 +
$43.54
Click for Quote
Log in
to unlock special pricing