- Home ›
- All Products›
- 11000022
Description
+
Dual Regulated DC-DC Converter - 3.5W - Input: 18 to 36 VDC - Output: (+/-) 5VDC - 8kV Isolation - DIP24
Search Keywords: 11000022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11000022
-
Alias/AKA:REC3.5-2405DRW/R8/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$44.16
5
$41.31
15
$39.37
30
$38.15
60
$36.91
105
$35.93
255 +
$34.36
Click for Quote
Log in
to unlock special pricing