- Home ›
- All Products›
- 10901671
Description
+
Regulated DC-DC Converter - 3.5W - Input: 4.5 to 9 VDC - Output: 5VDC - 8kV Isolation - DIP24
Search Keywords: 10901671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10901671
-
Alias/AKA:REC3.5-0505SRW/R8/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$42.21
5
$39.49
15
$37.64
30
$36.48
60
$35.30
105
$34.36
255 +
$32.86
Click for Quote
Log in
to unlock special pricing