- Home ›
- All Products›
- 10901637
Description
+
The 10901637 is an unregulated 0.5W DC/DC converter in a SIP4 package, providing 5VDC input to 5VDC output conversion with basic isolation.
Search Keywords: 10901637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10901637
-
Alias/AKA:ROL-0515S/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$9.52
42
$7.73
84
$7.39
126
$7.17
252
$6.78
504
$6.76
1,008
$6.60
2,520 +
$6.35
Click for Quote
Log in
to unlock special pricing