- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10901436
Description
+
Unregulated DC-DC Converter - 2 W - Input: 12VDC (+/-) 10% - Output: 24VDC - 8 lead SMD - 3kV Isolation - Short Circuit Protection
Search Keywords: 10901436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10901436
-
Alias/AKA:R2S-1224/HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$14.66
39
$12.69
78
$12.32
117
$12.14
273
$11.64
507
$11.33
1,014 +
$11.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments