- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10901394
Description
+
Unregulated DC-DC Converter - 2 W - Input: 5VDC (+/-) 10% - Output: 3.3VDC - 8 lead SMD
Search Keywords: 10901394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10901394
-
Alias/AKA:R2S-053.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$11.83
39
$10.68
78
$10.58
117
$10.55
273
$10.46
507
$10.42
1,014 +
$10.40
Click for Quote
Log in
to unlock special pricing