- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10901386
Description
+
Unregulated DC-DC Converter - 2 W - Input: 5VDC (+/-) 10% - Output: 24VDC - 8 lead SMD
Search Keywords: 10901386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10901386
-
Alias/AKA:R2S-0524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$11.51
39
$10.66
78
$10.56
117
$10.53
273
$10.42
507
$10.38
1,014 +
$10.35
Click for Quote
Log in
to unlock special pricing