- Home ›
- All Products›
- 10901356
Description
+
The 10901356 is an unregulated, 2W SMD DC/DC converter with a nominal 5VDC input and a dual ±5VDC output.
Search Keywords: 10901356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10901356
-
Alias/AKA:R2S-0505/HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$13.01
39
$12.02
78
$11.68
117
$11.49
273
$11.08
507
$10.78
1,014 +
$10.45
Click for Quote
Log in
to unlock special pricing