- Home ›
- All Products›
- 10901194
Description
+
The 10901194 is a 2W, single-output, unregulated SMD DC/DC converter that provides a 5V output from a 5V nominal input.
Search Keywords: 10901194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10901194
-
Alias/AKA:R2D-0505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$11.73
33
$11.25
66
$10.82
132
$10.53
264
$10.13
528
$10.10
1,023 +
$10.08
Click for Quote
Log in
to unlock special pricing