- Home ›
- All Products›
- 10901146
Description
+
The 10901146 is a 1W, single-output, unregulated SMD DC/DC converter that converts a nominal 5VDC input to a 5VDC output.
Search Keywords: 10901146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10901146
-
Alias/AKA:R1S8-2405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
On Order:
40
can ship 10/19/26
Minimum Order Quantity:
5
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$10.69
40
$7.71
80
$7.46
120
$7.36
280
$7.32
520
$7.28
1,000 +
$7.25
Click for Quote
Log in
to unlock special pricing