- Home ›
- All Products›
- 10901035
Description
+
The 10901035 is a 1W, single-output, unregulated SMD DC/DC converter that converts a nominal 5VDC input to a 5VDC output.
Search Keywords: 10901035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10901035
-
Alias/AKA:R1S-3.305-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
50
$7.59
100
$7.31
250
$7.15
500
$6.98
1,000
$6.22
2,500 +
$6.21
Click for Quote
Log in
to unlock special pricing