- Home ›
- All Products›
- 10901022
Description
+
Unregulated DC-DC Coverter - 1W - Input: 24VDC (+/-) 10% - Output: 3.3VDC - 3kV Isolation - 8 Lead SMD
Search Keywords: 10901022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10901022
-
Alias/AKA:R1S-243.3/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$9.55
40
$8.77
80
$8.51
120
$8.36
280
$8.05
520
$7.81
1,000 +
$7.57
Click for Quote
Log in
to unlock special pricing